71M6542GT-IGT/F
vs
LP5551SQX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SILERGY CORP
TEXAS INSTRUMENTS INC
Package Description
LFQFP,
HVQCCN, LCC36,.25SQ,20
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
35 Weeks
Analog IC - Other Type
ANALOG CIRCUIT
ANALOG CIRCUIT
JESD-30 Code
S-PQFP-G100
S-XQCC-N36
Length
14 mm
6 mm
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
100
36
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
LFQFP
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
1.6 mm
0.8 mm
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.6 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
6 mm
Base Number Matches
1
2
Pbfree Code
No
Part Package Code
QFN
Pin Count
36
JESD-609 Code
e0
Package Equivalence Code
LCC36,.25SQ,20
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare 71M6542GT-IGT/F with alternatives
Compare LP5551SQX with alternatives