71M6542G-IGTR/F
vs
LP5551SQX/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Package Description
LEAD FREE, LQFP-100
HVQCCN, LCC36,.25SQ,20
Reach Compliance Code
compliant
compliant
Analog IC - Other Type
ANALOG CIRCUIT
ANALOG CIRCUIT
JESD-30 Code
S-PQFP-G100
S-XQCC-N36
Length
14 mm
6 mm
Number of Functions
1
1
Number of Terminals
100
36
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
LFQFP
HVQCCN
Package Equivalence Code
QFP100,.63SQ,20
LCC36,.25SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
0.8 mm
Supply Current-Max (Isup)
6.9 mA
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.6 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
14 mm
6 mm
Base Number Matches
2
1
Pbfree Code
No
HTS Code
8542.39.00.01
JESD-609 Code
e3
Moisture Sensitivity Level
3
Terminal Finish
MATTE TIN
Compare 71M6542G-IGTR/F with alternatives
Compare LP5551SQX/NOPB with alternatives