71M6542FT-IGTR/F
vs
71M6541F-IGT/F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SILERGY CORP
ANALOG DEVICES INC
Package Description
LFQFP,
LEAD FREE, LQFP-64
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
ANALOG CIRCUIT
JESD-30 Code
S-PQFP-G100
S-PQFP-G64
Length
14 mm
10 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
100
64
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
10 mm
Base Number Matches
2
2
Samacsys Manufacturer
Analog Devices
Package Equivalence Code
QFP64,.47SQ,20
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Supply Current-Max (Isup)
8.7 mA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 71M6542FT-IGTR/F with alternatives
Compare 71M6541F-IGT/F with alternatives