71M6541F-IGT/F
vs
71M6541F-IGTR/F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
LEAD FREE, LQFP-64
LEAD FREE, LQFP-64
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
ANALOG CIRCUIT
ANALOG CIRCUIT
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
Length
10 mm
10 mm
Number of Functions
1
1
Number of Terminals
64
64
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
QFP64,.47SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Current-Max (Isup)
8.7 mA
8.7 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
10 mm
10 mm
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
QFP
Pin Count
64
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare 71M6541F-IGT/F with alternatives
Compare 71M6541F-IGTR/F with alternatives