71M6511H-IGT/F vs UCD3138064ARGCR feature comparison

71M6511H-IGT/F Silergy Corporation

Buy Now Datasheet

UCD3138064ARGCR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SILERGY CORP TEXAS INSTRUMENTS INC
Package Description LFQFP, VQFN-64
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A991.A.2
HTS Code 8542.39.00.01 8542.31.00.01
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code S-PQFP-G64 S-PQCC-N64
Length 10 mm 9 mm
Moisture Sensitivity Level 3 2
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 64 64
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP HVQCCN
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 1.6 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 10 mm 9 mm
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Number of Outputs 8
Package Equivalence Code LCC64,.35SQ,20
Peak Reflow Temperature (Cel) 260
Supply Current-Max (Isup) 105 mA
Technology CMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare 71M6511H-IGT/F with alternatives

Compare UCD3138064ARGCR with alternatives