71998-303
vs
ARS-02-BE-06-GD15-SM
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.2 inch
0.205 inch
Body Depth
0.276 inch
0.291 inch
Body Length
0.297 inch
0.32 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Color
BLUE
Insulator Material
GLASS FILLED POLYETHYLENE
POLYETHYLENE
JESD-609 Code
e0
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
5.842 mm
Plating Thickness
30u inch
15u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
UL
Terminal Length
0.11 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
6
6
Base Number Matches
2
1
Additional Feature
ROHS COMPLIANT
Body/Shell Style
PLUG
Contact Resistance
20 mΩ
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Durability
500 Cycles
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
MIL Conformance
NO
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Rated Current (Signal)
3 A
Compare 71998-303 with alternatives
Compare ARS-02-BE-06-GD15-SM with alternatives