71991-848H
vs
PSSHSM-548-D-06-T-AP-C-TB-P-LF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
AMPHENOL ICC
MAJOR LEAGUE ELECTRONICS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
TIN LEAD (150) OVER NICKEL
MATTE TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e0
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
1.27 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
96
96
UL Flammability Code
94V-0
Base Number Matches
2
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Contact Finish Mating
MATTE TIN OVER NICKEL (50)
Contact Material
PHOSPHOR BRONZE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare 71991-848H with alternatives
Compare PSSHSM-548-D-06-T-AP-C-TB-P-LF with alternatives