71991-830B vs 71602-660LF feature comparison

71991-830B Amphenol FCi

Buy Now Datasheet

71602-660LF Amphenol FCi

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer BERG ELECTRONICS FCI
Reach Compliance Code unknown compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER IDC
Total Number of Contacts 60 60
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Rohs Code Yes
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature QUICK, LATCHED, PLOARIZED
Body Breadth 0.24 inch
Body Depth 0.512 inch
Body Length 3.176 inch
Contact Design PREASSEM CONN
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Insulator Color GRAY
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e4
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mounting Option 1 LATCH
Plating Thickness 30u inch
Polarization Key SHRD CENTER
Reference Standard UL

Compare 71602-660LF with alternatives