71990-331 vs MIL-C-55302/62-E31S feature comparison

71990-331 Amphenol FCi

Buy Now Datasheet

MIL-C-55302/62-E31S Micross Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI MICROSS COMPONENTS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 31 31
UL Flammability Code 94V-0
Base Number Matches 2 2
Additional Feature STANDARD: MIL-C-55302/62
Contact Finish Mating NOT SPECIFIED

Compare 71990-331 with alternatives

Compare MIL-C-55302/62-E31S with alternatives