71979-216LF vs LTMM-108-01-T-D-SM-LC feature comparison

71979-216LF Amphenol FCi

Buy Now Datasheet

LTMM-108-01-T-D-SM-LC Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED HIGH TEMPERATURE
Body Breadth 0.376 inch 0.237 inch
Body Depth 0.548 inch 0.19 inch
Body Length 1.084 inch 0.726 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN (150) OVER NICKEL (50)
Contact Finish Termination NOT APPLICABLE Matte Tin (Sn)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLUE BLACK
Insulator Material GLASS FILLED POLYETHYLENE LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.0066 mm
Polarization Key POLARIZED HOUSING SHRD CENTER
Reference Standard UL
Terminal Length 0.12 inch
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 16 16
UL Flammability Code 94V-0
Base Number Matches 2 1
Pbfree Code Yes
Dielectric Withstanding Voltage 600VAC V
Insulation Resistance 5000000000 Ω
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Plating Thickness 150u inch
Rated Current (Signal) 3 A

Compare 71979-216LF with alternatives

Compare LTMM-108-01-T-D-SM-LC with alternatives