71979-2024 vs 68064-024 feature comparison

71979-2024 Molex

Buy Now Datasheet

68064-024 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOLEX LLC BERG ELECTRONICS
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (50) OVER NICKEL
Contact Finish Termination TIN (75) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 48 48
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2

Compare 71979-2024 with alternatives