71973-9824
vs
254DF-24F-W3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOLEX LLC
AMPHENOL CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
TIN (75) OVER NICKEL (50)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
WIRE WRAP
Total Number of Contacts
48
48
UL Flammability Code
94V-0
Base Number Matches
1
1
Additional Feature
POLARIZED
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare 71973-9824 with alternatives
Compare 254DF-24F-W3 with alternatives