71973-9812 vs 1-530902-0 feature comparison

71973-9812 Molex

Buy Now Datasheet

1-530902-0 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC TYCO ELECTRONICS AMP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination TIN (75) OVER NICKEL (50)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 24 24
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Additional Feature AMPMODU

Compare 71973-9812 with alternatives

Compare 1-530902-0 with alternatives