71973-5824 vs 833-93-048-10-001 feature comparison

71973-5824 Molex

Buy Now Datasheet

833-93-048-10-001 Mill-Max Mfg Corp

Buy Now Datasheet
Obsolete Obsolete
MOLEX LLC MILL-MAX MFG CORP
ROHS COMPLIANT
unknown compliant
RECEPTACLE SOCKET
BOARD CONNECTOR BOARD CONNECTOR
GOLD (15) OVER NICKEL (50) NOT SPECIFIED
TIN (75) OVER NICKEL (50) TIN LEAD OVER NICKEL
FEMALE FEMALE
NOT SPECIFIED NOT SPECIFIED
NO NO
NO NO
NO NO
e3 e0
NO NO
NO NO
RIGHT ANGLE STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
2.54 mm 2 mm
SOLDER SOLDER
48 48
94V-0 94V-0
1 1
No
EAR99
8536.90.40.00
COMPATIBLE CONTACT: 1802-0-15-01-43-02-04-0
MULTIPLE MATING PARTS AVAILABLE

Compare 71973-5824 with alternatives

Compare 833-93-048-10-001 with alternatives