71922-110SLF vs 10129383-910002C feature comparison

71922-110SLF Amphenol FCi

Buy Now Datasheet

10129383-910002C Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.339 inch 0.19 inch
Body Depth 0.685 inch 0.15 inch
Body Length 1.76 inch 1 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 707VAC V 1500VAC V
Filter Feature NO NO
Insulation Resistance 105000000 Ω 1000000000 Ω
Insulator Color GRAY BLACK
Insulator Material GLASS FILLED POLYETHYLENE HIGH TEMPERATURE THERMOPLASTIC
JESD-609 Code e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT LOCKING
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Row Spacing 2.54 mm 5.46 mm
Plating Thickness 30u inch 1u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL CSA, UL
Terminal Length 0.114 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Contact Resistance 20 mΩ
Durability 50 Cycles
Insertion Force-Max 2.5 N
Mating Contact Row Spacing 0.1 inch
PCB Contact Pattern RECTANGULAR
Withdrawl Force-Min 0.3 N

Compare 71922-110SLF with alternatives

Compare 10129383-910002C with alternatives