717P102520MD1 vs 717P102520MB1 feature comparison

717P102520MD1 SBE

Buy Now Datasheet

717P102520MB1 SBE

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SBE INC SBE INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.001 µF 0.001 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Length 41 mm 41 mm
Manufacturer Series 717P 717P
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Rated (AC) Voltage (URac) 900 V 900 V
Rated (DC) Voltage (URdc) 2000 V 2000 V
Series 717P 717P
Base Number Matches 1 1

Compare 717P102520MD1 with alternatives

Compare 717P102520MB1 with alternatives