717DFCH37S1BUNVF2 vs 93888-392337 feature comparison

717DFCH37S1BUNVF2 Amphenol Corporation

Buy Now Datasheet

93888-392337 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C-24308
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYESTER
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 4/C 4/C
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Finish Mating GOLD (30)
Contact Finish Termination TIN
Contact Material PHOSPHOR BRONZE
JESD-609 Code e3

Compare 717DFCH37S1BUNVF2 with alternatives

Compare 93888-392337 with alternatives