717D-E-09-P-A4RM6 vs DEPV09P667GTXLF feature comparison

717D-E-09-P-A4RM6 Amphenol Corporation

Buy Now Datasheet

DEPV09P667GTXLF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C-24308
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE POLYETHYLENE
MIL Conformance YES NO
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN/ZINC CHROMIUM
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Finish Mating GOLD (16) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Material COPPER ALLOY
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 717D-E-09-P-A4RM6 with alternatives

Compare DEPV09P667GTXLF with alternatives