71758-0093 vs 10117866-352TSLF feature comparison

71758-0093 Molex

Buy Now Datasheet

10117866-352TSLF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC AMPHENOL ICC
Reach Compliance Code unknown compliant
Additional Feature MODULE ORIENTATION: 25 DEGREE, LATCHED, POLARIZED, STAGGERED CONFIGURATION
Body/Shell Style SOCKET
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style 25 DEGREE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Terminal Pitch 2.54 mm 0.6 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 200 200
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating GOLD (12)
Contact Finish Termination TIN
JESD-609 Code e3
Option GENERAL PURPOSE

Compare 71758-0093 with alternatives

Compare 10117866-352TSLF with alternatives