71741-154HLF vs 10119109-454027LF feature comparison

71741-154HLF Amphenol FCi

Buy Now Datasheet

10119109-454027LF Amphenol FCi

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
FCI FCI
LEAD FREE LEAD FREE
compliant unknown
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30)/GOLD FLASH (30) OVER PALLADIUM NICKEL TIN (100) OVER NICKEL (50)
GOLD (30)/GOLD FLASH (30) OVER PALLADIUM NICKEL TIN OVER NICKEL
MALE MALE
PHOSPHOR BRONZE COPPER ALLOY
NO NO
NO NO
NO NO
e4 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
2.54 mm 2.54 mm
SOLDER SOLDER
54 54
94V-0 94V-0
1 2
EAR99
8536.69.40.40

Compare 71741-154HLF with alternatives

Compare 10119109-454027LF with alternatives