717-017-520-101 vs 833-017-540-112 feature comparison

717-017-520-101 EDAC Inc

Buy Now Datasheet

833-017-540-112 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
0.35 inch 0.37 inch
0.55 inch 0.6 inch
2.962 inch 3.5 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
TIN OVER NICKEL
FEMALE FEMALE
RECTANGULAR RECTANGULAR
10 mΩ 10 mΩ
BELLOWED TYPE BELLOWED TYPE
1697VAC V 2545VAC V
NO NO
4.45 N
5000000000 Ω 5000000000 Ω
BLACK GREEN
POLYETHYLENE POLYESTER DIALLYL PHTHALATE
e3
0.156 inch 0.156 inch
NO NO
LOCKING HOLE 0.128
STRAIGHT
BOARD
ONE ONE
1
1 1
105 °C 125 °C
-40 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
30u inch
3 A 3 A
UL
0.19 inch 0.56 inch
3.96 mm
PRESS FIT WIRE WRAP
17 17
94V-0 94V-0
0.28 N
1 1

Compare 717-017-520-101 with alternatives

Compare 833-017-540-112 with alternatives