716P3929500MA2
vs
716P3925500MC3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SBE INC
SBE INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.80
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Candidate List Date
2017-01-12
2017-01-12
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Conflict Minerals Statement
Capacitance
0.0039 µF
0.0039 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Length
41 mm
41 mm
Manufacturer Series
716P
716P
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Rated (AC) Voltage (URac)
500 V
500 V
Rated (DC) Voltage (URdc)
1600 V
1600 V
Series
716P
716P
Base Number Matches
1
1
Compare 716P3929500MA2 with alternatives
Compare 716P3925500MC3 with alternatives