716P3349200LA2 vs 716P3345200LC3 feature comparison

716P3349200LA2 SBE

Buy Now Datasheet

716P3345200LC3 SBE

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SBE INC SBE INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.33 µF 0.33 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Length 33 mm 33 mm
Manufacturer Series 716P 716P
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Rated (AC) Voltage (URac) 200 V 200 V
Rated (DC) Voltage (URdc) 200 V 200 V
Series 716P 716P
Base Number Matches 1 1

Compare 716P3349200LA2 with alternatives

Compare 716P3345200LC3 with alternatives