716P2735500LC3
vs
716P2735500LB1
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
SBE INC
|
SBE INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
0.027 µF
|
0.027 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Length |
33 mm
|
33 mm
|
Manufacturer Series |
716P
|
716P
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Rated (AC) Voltage (URac) |
500 V
|
500 V
|
Rated (DC) Voltage (URdc) |
1600 V
|
1600 V
|
Series |
716P
|
716P
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 716P2735500LC3 with alternatives
Compare 716P2735500LB1 with alternatives