71682SA10D vs IDT71681SA35E feature comparison

71682SA10D Integrated Device Technology Inc

Buy Now Datasheet

IDT71681SA35E Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description 0.300 INCH, CERAMIC, DIP-24 0.300 INCH, CERPACK-24
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 35 ns
I/O Type SEPARATE SEPARATE
JESD-30 Code R-CDIP-T24 R-GDFP-F24
JESD-609 Code e0 e0
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4KX4 4KX4
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DFP
Package Equivalence Code DIP24,.3 FL24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.02 A 0.002 A
Standby Voltage-Min 4.5 V 4.5 V
Supply Current-Max 0.175 mA 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code DFP
Pin Count 24
Length 15.748 mm
Number of Ports 1
Output Enable NO
Seated Height-Max 2.286 mm
Width 9.144 mm

Compare 71682SA10D with alternatives

Compare IDT71681SA35E with alternatives