7164-50B2TH
vs
9001-14641GL1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
OUPIIN AMERICA INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
STANDARD: DIN 41612
WITH LOCK
Body Breadth
0.319 inch
Body Length
3.701 inch
3.701 inch
Body/Shell Style
SOCKET
PLUG
Connector Type
BOARD EURO CONNECTOR
BOARD EURO CONNECTOR
Contact Finish Mating
GOLD (15) OVER NICKEL (110)
AU
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
PHOSPHOR BRONZE
Contact Resistance
15 mΩ
30 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
YES
YES
Dielectric Withstanding Voltage
1400VAC V
1000VAC V
Filter Feature
NO
NO
IEC Conformance
NO
Insulation Resistance
1000000000000 Ω
1000000000 Ω
Insulator Color
GRAY
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.2 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Name of Rows Loaded
A,B
A,C
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
3
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.54 mm
Plating Thickness
15u inch
FLASH inch
Polarization Key
POLARIZED HOUSING
SHRD ENDS
Rated Current (Signal)
3 A
2 A
Reference Standard
UL
UL, CSA
Terminal Length
0.114 inch
0.114 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
64
64
UL Flammability Code
94V-0
Base Number Matches
1
1
Body Depth
0.72 inch
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Compare 7164-50B2TH with alternatives
Compare 9001-14641GL1 with alternatives