71612-434 vs E842-812-3423-134 feature comparison

71612-434 Amphenol FCi

Buy Now Datasheet

E842-812-3423-134 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED STANDARDS: MIL-C-83503; IEC 603-13
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO YES
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 34 34
UL Flammability Code 94V-0
Base Number Matches 3 2
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Body/Shell Style SOCKET
Contact Finish Mating GOLD (30)
Contact Finish Termination BRIGHT PURE TIN
Contact Material BERYLLIUM COPPER
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 71612-434 with alternatives

Compare E842-812-3423-134 with alternatives