71602-514LF vs 90635-3142 feature comparison

71602-514LF Amphenol FCi

Buy Now Datasheet

90635-3142 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI MOLEX LLC
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature QUICK, POLARIZED QF 50, STANDARDS: MIL-C-83503; DIN 4162
Body Breadth 0.24 inch 0.24 inch
Body Depth 0.512 inch
Body Length 0.876 inch 0.881 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating GOLD (30) OVER NICKEL (50) GOLD
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color GRAY
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 30u inch 30u inch
Polarization Key POLARIZED HOUSING
Reference Standard UL UL
Termination Type IDC IDC
Total Number of Contacts 14 14
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Samacsys Manufacturer Molex
Body/Shell Style RECEPTACLE
Contact Finish Termination TIN
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 500VAC V
Durability 300 Cycles
Insertion Force-Max 3.4194 N
Insulation Resistance 1000000000 Ω
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Wire Size-Max 26 AWG
Wire Size-Min 28 AWG
Withdrawl Force-Min .5004 N

Compare 71602-514LF with alternatives

Compare 90635-3142 with alternatives