71601-450
vs
E842-812-5005-434
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FCI
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
POLARIZED
STANDARDS: MIL-C-83503; IEC 603-13
Body Breadth
0.24 inch
Body Depth
0.417 inch
Body Length
2.676 inch
Body/Shell Style
PLUG
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
GOLD (15) OVER NICKEL
GOLD (30)
Contact Finish Termination
GOLD (15) OVER NICKEL
PURE TIN
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
15 mΩ
50 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1000VAC V
500VDC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Diameter-Min
0.031 inch
Insulation Resistance
50000000000 Ω
5000000000 Ω
Insulator Color
GRAY
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
JESD-609 Code
e4
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-65 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
15u inch
Polarization Key
DUAL POLARIZED
Rated Current (Signal)
1 A
1 A
Reference Standard
UL, CSA
UL
Termination Type
IDC
IDC
Total Number of Contacts
50
50
UL Flammability Code
94V-0
94V-0
Wire Size-Max
28 AWG
26 AWG
Wire Size-Min
30 AWG
30 AWG
Base Number Matches
2
2
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
LOCKING
Compare 71601-450 with alternatives
Compare E842-812-5005-434 with alternatives