71601-409 vs MKFL17369-6-6-909 feature comparison

71601-409 Amphenol FCi

Buy Now Datasheet

MKFL17369-6-6-909 Stocko Contact GmbH & Co Kg

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FCI STOCKO CONTACT GMBH & CO KG
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL
Contact Finish Termination GOLD (15) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 71601-409 with alternatives

Compare MKFL17369-6-6-909 with alternatives