71600-606 vs 89892-403LF feature comparison

71600-606 Amphenol FCi

Buy Now Datasheet

89892-403LF Amphenol FCi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LATCHED, POLARIZED
Body Breadth 0.244 inch
Body Depth 0.511 inch
Body Length 0.476 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating GOLD (30) OVER NICKEL (50) MATTE TIN (79) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Durability 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.7792 N
Insulation Resistance 50000000000 Ω
Insulator Color GRAY
Insulator Material POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Reference Standard UL
Termination Type IDC SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Pbfree Code Yes
Package Description ROHS COMPLIANT
Contact Finish Termination MATTE TIN OVER NICKEL
JESD-609 Code e3
Mounting Style STRAIGHT
Terminal Pitch 2.54 mm

Compare 71600-606 with alternatives

Compare 89892-403LF with alternatives