71600-140LF vs RSM-120-02-SM-D feature comparison

71600-140LF Amphenol FCi

Buy Now Datasheet

RSM-120-02-SM-D Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI SAMTEC INC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.244 inch 0.2 inch
Body Depth 0.512 inch 0.24 inch
Body Length 2.176 inch 1.019 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Finish Termination NOT APPLICABLE Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1414VAC V 1000VAC V
Durability 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 50000000000 Ω 5000000000 Ω
Insulator Color GRAY BLACK
Insulator Material GLASS FILLED POLYETHYLENE LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Row Spacing 2.54 mm 5.461 mm
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Termination Type IDC SURFACE MOUNT
Total Number of Contacts 40 40
UL Flammability Code 94V-0
Wire Size-Max 28 AWG
Wire Size-Min 30 AWG
Base Number Matches 2 1
Pbfree Code Yes
Samacsys Manufacturer SAMTEC
Additional Feature MATTE TIN PLATING ON TERMINAL
JESD-609 Code e3
Mating Contact Row Spacing 0.1 inch
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
Terminal Pitch 1.27 mm

Compare 71600-140LF with alternatives

Compare RSM-120-02-SM-D with alternatives