715P822912LF2 vs 715P822912LD2 feature comparison

715P822912LF2 Cornell Dubilier Electronics Inc

Buy Now Datasheet

715P822912LD2 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.0082 µF 0.0082 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 12.7 mm 12.7 mm
JESD-609 Code e3 e3
Length 31.8 mm 31.8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 475 V 475 V
Rated (DC) Voltage (URdc) 1200 V 1200 V
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 22.5 mm 18.3 mm
Terminal Shape WIRE WIRE
Width 11.2 mm 11.2 mm
Base Number Matches 1 1

Compare 715P822912LF2 with alternatives

Compare 715P822912LD2 with alternatives