715P822912LD2
vs
715P822912LF3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.70
|
8532.25.00.70
|
Capacitance |
0.0082 µF
|
0.0082 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Height |
12.7 mm
|
12.7 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
31.8 mm
|
31.8 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
Radial
|
Radial
|
Positive Tolerance |
10%
|
10%
|
Rated (AC) Voltage (URac) |
475 V
|
475 V
|
Rated (DC) Voltage (URdc) |
1200 V
|
1200 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Pitch |
18.3 mm
|
22.5 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
11.2 mm
|
11.2 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 715P822912LD2 with alternatives
Compare 715P822912LF3 with alternatives