715P822912LC1
vs
715P822912LG3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.0082 µF
0.0082 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
12.7 mm
12.7 mm
JESD-609 Code
e3
e3
Length
31.8 mm
31.8 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
475 V
475 V
Rated (DC) Voltage (URdc)
1200 V
1200 V
Surface Mount
NO
NO
Terminal Finish
TIN
Tin (Sn)
Terminal Pitch
22.5 mm
15 mm
Terminal Shape
WIRE
WIRE
Width
11.2 mm
11.2 mm
Base Number Matches
1
1
Rohs Code
Yes
Compare 715P822912LC1 with alternatives
Compare 715P822912LG3 with alternatives