715P682110LD2 vs 715P682110LF2 feature comparison

715P682110LD2 Cornell Dubilier Electronics Inc

Buy Now Datasheet

715P682110LF2 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.0068 µF 0.0068 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Diameter 7.4 mm 7.4 mm
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3 e3
Length 31.8 mm 31.8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 1% 1%
Rated (AC) Voltage (URac) 450 V 450 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 18.3 mm 22.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare 715P682110LD2 with alternatives

Compare 715P682110LF2 with alternatives