715P27332JB3
vs
715P27332JH2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.027 µF
0.027 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Diameter
8.4 mm
8.4 mm
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
JESD-609 Code
e3
e3
Length
17.8 mm
17.8 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
3%
3%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Positive Tolerance
3%
3%
Rated (AC) Voltage (URac)
155 V
155 V
Rated (DC) Voltage (URdc)
200 V
200 V
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Pitch
12.7 mm
5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare 715P27332JB3 with alternatives
Compare 715P27332JH2 with alternatives