7143LA55PFG
vs
IDT7143LA35J8
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Package Description |
QFP,
|
QCCJ, LDCC68,1.0SQ
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
55 ns
|
35 ns
|
JESD-30 Code |
S-PQFP-G100
|
S-PQCC-J68
|
Memory Density |
32768 bit
|
32768 bit
|
Memory IC Type |
DUAL-PORT SRAM
|
MULTI-PORT SRAM
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
100
|
68
|
Number of Words |
2048 words
|
2048 words
|
Number of Words Code |
2000
|
2000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
2KX16
|
2KX16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
CHIP CARRIER
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
LCC
|
Pin Count |
|
68
|
Additional Feature |
|
AUTOMATIC POWER-DOWN
|
I/O Type |
|
COMMON
|
JESD-609 Code |
|
e0
|
Length |
|
24.2062 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Ports |
|
2
|
Output Characteristics |
|
3-STATE
|
Output Enable |
|
YES
|
Package Equivalence Code |
|
LDCC68,1.0SQ
|
Peak Reflow Temperature (Cel) |
|
225
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
4.57 mm
|
Standby Current-Max |
|
0.0015 A
|
Standby Voltage-Min |
|
2 V
|
Supply Current-Max |
|
0.265 mA
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
1.27 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
Width |
|
24.2062 mm
|
|
|
|
Compare 7143LA55PFG with alternatives
Compare IDT7143LA35J8 with alternatives