7143LA35PFG8
vs
7143SA70PF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
QFP,
LFQFP, QFP100,.63SQ,20
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
35 ns
70 ns
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
Memory Density
32768 bit
32768 bit
Memory IC Type
DUAL-PORT SRAM
MULTI-PORT SRAM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
100
100
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
2KX16
2KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
QFP
Pin Count
100
I/O Type
COMMON
JESD-609 Code
e0
Length
14 mm
Moisture Sensitivity Level
3
Number of Ports
2
Output Characteristics
3-STATE
Package Equivalence Code
QFP100,.63SQ,20
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.0015 A
Standby Voltage-Min
2 V
Supply Current-Max
0.28 mA
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Pitch
0.5 mm
Time@Peak Reflow Temperature-Max (s)
20
Width
14 mm
Compare 7143LA35PFG8 with alternatives
Compare 7143SA70PF with alternatives