71439-0420 vs MP6-6031042R feature comparison

71439-0420 Molex

Buy Now Datasheet

MP6-6031042R Harwin

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC HARWIN PLC
Reach Compliance Code unknown unknown
Body/Shell Style RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Terminal Pitch 1 mm 0.6 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 20 20
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature POLARISED
Contact Finish Mating GOLD
Contact Finish Termination TIN
Contact Material NOT SPECIFIED
JESD-609 Code e3
Option GENERAL PURPOSE

Compare 71439-0420 with alternatives

Compare MP6-6031042R with alternatives