7140SA55P vs IDT7140LA55PDGB8 feature comparison

7140SA55P Integrated Device Technology Inc

Buy Now Datasheet

IDT7140LA55PDGB8 Integrated Device Technology Inc

Buy Now Datasheet
No Yes
No Yes
Obsolete Obsolete
INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
PDIP
PLASTIC, DIP-48
48
PD48
compliant compliant
EAR99 3A001.A.2.C
8542.32.00.41 8542.32.00.41
55 ns 55 ns
COMMON COMMON
R-PDIP-T48 R-PDIP-T48
e0 e3
61.849 mm
8192 bit 8192 bit
MULTI-PORT SRAM MULTI-PORT SRAM
8 8
1
1
2 2
48 48
1024 words 1024 words
1000 1000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 125 °C
-55 °C
1KX8 1KX8
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
DIP48,.6 DIP48,.6
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
PARALLEL PARALLEL
245
Not Qualified Not Qualified
5.08 mm
0.015 A 0.004 A
4.5 V 2 V
0.155 mA 0.14 mA
5.5 V
4.5 V
5 V 5 V
NO NO
CMOS CMOS
COMMERCIAL MILITARY
TIN LEAD MATTE TIN
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
15.24 mm
1 1
38535Q/M;38534H;883B

Compare 7140SA55P with alternatives

Compare IDT7140LA55PDGB8 with alternatives