7140SA55CGB8
vs
IDT7140SA55CGI8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
DIP, DIP48,.6
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
55 ns
55 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-XDIP-T48
R-XDIP-T48
JESD-609 Code
e3
e3
Memory Density
8192 bit
8192 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Number of Ports
2
2
Number of Terminals
48
48
Number of Words
1024 words
1024 words
Number of Words Code
1000
1000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
1KX8
1KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC
CERAMIC
Package Code
DIP
DIP
Package Equivalence Code
DIP48,.6
DIP48,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Standby Current-Max
0.03 A
0.03 A
Standby Voltage-Min
4.5 V
4.5 V
Supply Current-Max
0.19 mA
0.19 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Compare 7140SA55CGB8 with alternatives
Compare IDT7140SA55CGI8 with alternatives