7140SA25LGB8 vs IDT7140SA25L feature comparison

7140SA25LGB8 Integrated Device Technology Inc

Buy Now Datasheet

IDT7140SA25L Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description QCCN, LCC-48
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
JESD-30 Code S-XQCC-N48 S-CQCC-N48
Memory Density 8192 bit 8192 bit
Memory IC Type DUAL-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 1KX8 1KX8
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Screening Level MIL-PRF-38535 Class Q
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 1 16
Pbfree Code No
Rohs Code No
Part Package Code LCC
Pin Count 48
Additional Feature INTERRUPT FLAG
JESD-609 Code e0
Length 14.3002 mm
Number of Ports 2
Output Characteristics 3-STATE
Output Enable YES
Qualification Status Not Qualified
Seated Height-Max 3.048 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.016 mm
Width 14.3002 mm

Compare 7140SA25LGB8 with alternatives

Compare IDT7140SA25L with alternatives