7140SA25LGB8
vs
7140LA25LG8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
QCCN,
QCCN,
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
25 ns
JESD-30 Code
S-XQCC-N48
S-XQCC-N48
Memory Density
8192 bit
8192 bit
Memory IC Type
DUAL-PORT SRAM
DUAL-PORT SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
48
48
Number of Words
1024 words
1024 words
Number of Words Code
1000
1000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
1KX8
1KX8
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
QCCN
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Screening Level
MIL-PRF-38535 Class Q
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Compare 7140SA25LGB8 with alternatives
Compare 7140LA25LG8 with alternatives