7140SA25LG vs 7140SA25LG8 feature comparison

7140SA25LG Integrated Device Technology Inc

Buy Now Datasheet

7140SA25LG8 Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description QCCN, QCCN,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
JESD-30 Code S-XQCC-N48 S-XQCC-N48
Memory Density 8192 bit 8192 bit
Memory IC Type DUAL-PORT SRAM DUAL-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1KX8 1KX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 1 1

Compare 7140SA25LG with alternatives

Compare 7140SA25LG8 with alternatives