7140SA25JI8 vs IDT7140SA25JB feature comparison

7140SA25JI8 Integrated Device Technology Inc

Buy Now Datasheet

IDT7140SA25JB Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Total Weight 3308.3 3308.3
Category CO2 Kg 12 12
CO2 39699.600000000006 39699.600000000006
Compliance Temperature Grade Industrial: -40C to +85C Military: -55C to +125C
Candidate List Date 2021-01-19 2018-06-27
CAS Accounted for Wt 92 85
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7439-92-1, 1333-86-4 7439-92-1, 1333-86-4
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V3.02 CMRT V6.01
Access Time-Max 25 ns 25 ns
I/O Type COMMON COMMON
JESD-30 Code S-PQCC-J52 S-PQCC-J52
JESD-609 Code e0 e0
Memory Density 8192 bit 8192 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Moisture Sensitivity Level 3 1
Number of Ports 2 2
Number of Terminals 52 52
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 1KX8 1KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC52,.8SQ LDCC52,.8SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225 225
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.03 A 0.03 A
Standby Voltage-Min 4.5 V 4.5 V
Supply Current-Max 0.28 mA 0.28 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20 20
Base Number Matches 1 1
Part Package Code LCC
Package Description QCCJ, LDCC52,.8SQ
Pin Count 52
SVHC Over MCV 7439-92-1
Length 19.1262 mm
Number of Functions 1
Screening Level MIL-PRF-38535
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 19.1262 mm

Compare 7140SA25JI8 with alternatives

Compare IDT7140SA25JB with alternatives