7140LA55L48GB8 vs IDT7140LA55L48I8 feature comparison

7140LA55L48GB8 Integrated Device Technology Inc

Buy Now Datasheet

IDT7140LA55L48I8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description QCCN, LCC48,.56SQ,40 QCCN, LCC48,.56SQ,40
Reach Compliance Code compliant not_compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 55 ns
I/O Type COMMON COMMON
JESD-30 Code S-XQCC-N48 S-XQCC-N48
JESD-609 Code e3 e0
Memory Density 8192 bit 8192 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1
Number of Ports 2 2
Number of Terminals 48 48
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 1KX8 1KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED CERAMIC
Package Code QCCN QCCN
Package Equivalence Code LCC48,.56SQ,40 LCC48,.56SQ,40
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535
Standby Current-Max 0.004 A 0.004 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.14 mA 0.14 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1 mm 1 mm
Terminal Position QUAD QUAD
Base Number Matches 1 1

Compare 7140LA55L48GB8 with alternatives

Compare IDT7140LA55L48I8 with alternatives