7140LA55CI
vs
IDT7134S70L48B
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
LCC
Package Description
SIDE BRAZED, DIP-48
LCC-48
Pin Count
48
48
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
kg CO2e/kg
12
Average Weight (mg)
4031.95
CO2e (mg)
48383.402
Category CO2 Kg
12
Compliance Temperature Grade
Industrial: -40C to +85C
Candidate List Date
2021-01-19
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V3.02
Access Time-Max
55 ns
70 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-CDIP-T48
S-CQCC-N48
JESD-609 Code
e0
e0
Length
60.96 mm
14.3002 mm
Memory Density
8192 bit
32768 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
48
48
Number of Words
1024 words
4096 words
Number of Words Code
1000
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
1KX8
4KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Equivalence Code
DIP48,.6
LCC48,.56SQ,40
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.826 mm
3.048 mm
Standby Current-Max
0.004 A
0.03 A
Standby Voltage-Min
2 V
4.5 V
Supply Current-Max
0.14 mA
0.23 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.016 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
14.3002 mm
Base Number Matches
4
1
Additional Feature
AUTOMATIC POWER-DOWN
Output Enable
YES
Screening Level
38535Q/M;38534H;883B
Compare 7140LA55CI with alternatives
Compare IDT7134S70L48B with alternatives