7140LA25LGB
vs
IDT7140SA25L48GI
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
QCCN,
QCCN, LCC48,.56SQ,40
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
25 ns
JESD-30 Code
S-XQCC-N48
S-XQCC-N48
Memory Density
8192 bit
8192 bit
Memory IC Type
DUAL-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
48
48
Number of Words
1024 words
1024 words
Number of Words Code
1000
1000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
1KX8
1KX8
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
QCCN
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Screening Level
MIL-PRF-38535 Class Q
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
LCC
Pin Count
48
I/O Type
COMMON
JESD-609 Code
e3
Length
14.3002 mm
Number of Ports
2
Output Characteristics
3-STATE
Package Equivalence Code
LCC48,.56SQ,40
Qualification Status
Not Qualified
Seated Height-Max
3.048 mm
Standby Current-Max
0.03 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.28 mA
Terminal Finish
MATTE TIN
Terminal Pitch
1.016 mm
Width
14.3002 mm
Compare 7140LA25LGB with alternatives
Compare IDT7140SA25L48GI with alternatives