7140LA25JGI vs IDT7140SA25JG feature comparison

7140LA25JGI Integrated Device Technology Inc

Buy Now Datasheet

IDT7140SA25JG Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code LCC LCC
Package Description 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 QCCJ, LDCC52,.8SQ
Pin Count 52 52
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
I/O Type COMMON COMMON
JESD-30 Code S-PQCC-J52 S-PQCC-J52
JESD-609 Code e3 e3
Length 19.1262 mm 19.1262 mm
Memory Density 8192 bit 8192 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 52 52
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1KX8 1KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC52,.8SQ LDCC52,.8SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Standby Current-Max 0.004 A 0.015 A
Standby Voltage-Min 2 V 4.5 V
Supply Current-Max 0.22 mA 0.22 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 19.1262 mm 19.1262 mm
Base Number Matches 4 6

Compare 7140LA25JGI with alternatives

Compare IDT7140SA25JG with alternatives